LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
BXCONN WF-1D125A8P product image
  • WF-1D125A8P thumbnail 1
  • WF-1D125A8P thumbnail 2
  • WF-1D125A8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D125A8PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D125A8P
LCSC Part #
C23397140
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 8POS 1.25mm SINGLE ROW
Datasheetpdf iconBXCONN WF-1D125A8P
Custom CablesMOQ 1pc
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0212$ 0.0181$ 0.36
200+$ 0.0165$ 0.0141$ 2.82
1,000+$ 0.0139$ 0.0119$ 11.90
2,000+$ 0.0124$ 0.0106$ 21.20
10,000+$ 0.011$ 0.0094$ 94.00
20,000+$ 0.0103$ 0.0088$ 176.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x8P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.