LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
BXCONN WF-1D125A4P product image
  • WF-1D125A4P thumbnail 1
  • WF-1D125A4P thumbnail 2
  • WF-1D125A4P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D125A4PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D125A4P
LCSC Part #
C23397136
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 4POS 1.25mm SINGLE ROW
Datasheetpdf iconBXCONN WF-1D125A4P
Custom CablesMOQ 1pc
In-Stock: 8,600
8,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0098$ 0.0074$ 0.37
500+$ 0.0076$ 0.0057$ 2.85
2,000+$ 0.0064$ 0.0048$ 9.60
5,000+$ 0.0057$ 0.0043$ 21.50
25,000+$ 0.0051$ 0.0039$ 97.50
50,000+$ 0.0048$ 0.0036$ 180.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1.25mm
Flame Retardant RatingUL94V-0
Pitch1.25mm
With WingsWithout Fins
Pins Structure1x4P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.