LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN WF-1D100A9P product image
  • WF-1D100A9P thumbnail 1
  • WF-1D100A9P thumbnail 2
  • WF-1D100A9P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D100A9PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D100A9P
LCSC Part #
C23397131
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 9POS 1mm SINGLE ROW SH
Datasheetpdf iconBXCONN WF-1D100A9P
Custom CablesMOQ 1pc
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0371$ 0.0260$ 0.52
200+$ 0.0294$ 0.0206$ 4.12
600+$ 0.0255$ 0.0179$ 10.74
2,000+$ 0.0226$ 0.0159$ 31.80
10,000+$ 0.0202$ 0.0142$ 142.00
20,000+$ 0.0191$ 0.0134$ 268.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1mm
Pitch1mm
Pins Structure1x9P
Reference SeriesSH
Number of Rows1
Number of PINs Per Row9
Plastic MaterialPA66
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.