LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
BXCONN WF-1D100A2P product image
  • WF-1D100A2P thumbnail 1
  • WF-1D100A2P thumbnail 2
  • WF-1D100A2P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1D100A2PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1D100A2P
LCSC Part #
C23397124
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 2POS 1mm SINGLE ROW SH
Datasheetpdf iconBXCONN WF-1D100A2P
Custom CablesMOQ 1pc
In-Stock: 2,800
2,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0051$ 0.0036$ 0.36
1,000+$ 0.004$ 0.0028$ 2.80
4,000+$ 0.0034$ 0.0024$ 9.60
10,000+$ 0.003$ 0.0021$ 21.00
50,000+$ 0.0027$ 0.0019$ 95.00
100,000+$ 0.0025$ 0.0018$ 180.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerBXCONN
PackagingP=1mm
Pitch1mm
Pins Structure1x2P
Reference SeriesSH
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging2000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.