LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN WF-1F200A2P product image
  • WF-1F200A2P thumbnail 1
  • WF-1F200A2P thumbnail 2
  • WF-1F200A2P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BXCONN WF-1F200A2PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1F200A2P
LCSC Part #
C23397052
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 2POS 2mm
Datasheetpdf iconBXCONN WF-1F200A2P
Custom CablesMOQ 1pc
In-Stock: 38,460
38,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0214$ 0.43
200+$ 0.0186$ 3.72
1,000+$ 0.017$ 17.00
2,000+$ 0.0161$ 32.20
10,000+$ 0.0153$ 153.00
20,000+$ 0.0148$ 296.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesPH
Contact MaterialBrass
ColorBeige
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs2P
Plastic MaterialLCP
Pitch2mm
Number of PINs Per Row2
Contact PlatingTin
Current Rating2A
Voltage Rating (Max)100V
Pin Structure1x2P

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.