LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
BXCONN WF-1F100A8P product image
  • WF-1F100A8P thumbnail 1
  • WF-1F100A8P thumbnail 2
  • WF-1F100A8P thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

BXCONN WF-1F100A8PRoHS

Manufacturer
BXCONNAsian Brands
MPN
WF-1F100A8P
LCSC Part #
C23390341
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 8POS 1mm
Datasheetpdf iconBXCONN WF-1F100A8P
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Reference SeriesSH
Contact MaterialBrass
Colormaize-yellow
Flame Retardant RatingUL94V-0
Number of Rows1
Mounting TypeSurface Mount, Right Angle
Operating Temperature-25℃~+85℃
Number of PINs8P
Plastic MaterialLCP
Pitch1mm
Number of PINs Per Row8
Current Rating1A
Contact PlatingTin
Voltage Rating (Max)50V
Pin Structure1x8P

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece
In-Stock: 3,290
3,290 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0501$ 0.0416$ 0.42
100+$ 0.0391$ 0.0325$ 3.25
300+$ 0.0336$ 0.0279$ 8.37
2,000+$ 0.0295$ 0.0245$ 49.00
4,000+$ 0.0262$ 0.0218$ 87.20
10,000+$ 0.0246$ 0.0205$ 205.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.