TECH PUBLIC LP5907MFX-3.0
| Manufacturer |
TECH PUBLIC
Asian Brands |
| MPN | LP5907MFX-3.0 |
| LCSC Part # | C23380873 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 300mA 2uA High PSRR Voltage Regulator |
| Description | 3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
43,285
43,285
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0923 | $ 0.46 |
50+ | $ 0.0811 | $ 4.06 |
150+ | $ 0.0754 | $ 11.31 |
500+ | $ 0.0712 | $ 35.60 |
3,000+ | $ 0.0679 | $ 203.70 |
6,000+ | $ 0.0662 | $ 397.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$