LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC ESDALC6V1-5P6 product image
  • ESDALC6V1-5P6 thumbnail 1
  • ESDALC6V1-5P6 thumbnail 2
  • ESDALC6V1-5P6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESDALC6V1-5P6RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ESDALC6V1-5P6
LCSC Part #
C23380863
Packaging
SOT-563
Customer #
Key Attributes
5VWM 12VC SOT-563
Datasheetpdf iconTECH PUBLIC ESDALC6V1-5P6
In-Stock: 9,555
9,555 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.073$ 0.0694$ 0.35
50+$ 0.0569$ 0.0541$ 2.71
150+$ 0.0489$ 0.0465$ 6.98
500+$ 0.0429$ 0.0408$ 20.40
2,500+$ 0.0381$ 0.0362$ 90.50
4,000+$ 0.0357$ 0.0340$ 136.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-563
Clamping Voltage12V
Peak Pulse Current (Ipp)3A@8/20us
Peak Pulse Power Dissipation (Ppp)40W@8/20us
Voltage - Breakdown6.5V
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra low capacitance: 0.5pF typical (I/O to GND)
  • Ultra low leakage: nA level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±20kV Contact discharge: ±15kV
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • IEC61000-4-5(Lightning):3.0A(8/20μs
  • These are Pb-Free Devices
  • Response Time is Typically < 1 ns

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • Set-top boxes
  • Notebooks and Handhelds