LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC CDSOD323-T03LC product image
  • CDSOD323-T03LC thumbnail 1
  • CDSOD323-T03LC thumbnail 2
  • CDSOD323-T03LC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC CDSOD323-T03LCRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
CDSOD323-T03LC
LCSC Part #
C23380840
Packaging
SOD-323
Customer #
Key Attributes
TVS DIODE 3.3VWM 16VC SOD-323
Datasheetpdf iconTECH PUBLIC CDSOD323-T03LC
In-Stock: 2,790
2,790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0479$ 0.0456$ 0.46
100+$ 0.0375$ 0.0357$ 3.57
300+$ 0.0323$ 0.0307$ 9.21
3,000+$ 0.0284$ 0.0270$ 81.00
6,000+$ 0.0253$ 0.0241$ 144.60
9,000+$ 0.0238$ 0.0227$ 204.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOD-323
Clamping Voltage16V
Operating Temperature-55℃~+125℃
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels1
Voltage - Breakdown4V
typeTVS
PolarityBidirectional
Reverse Leakage Current (Ir)200nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 350W peak pulse power (8/20μs)
  • Low operating: 3.3V
  • Ultra low capacitance: 1.0 pF typical
  • Ultra low leakage: nA leel
  • Low clamping voltage
  • Protects one power line or data line
  • Complies with following standards:
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±30kV Contact discharge: ±30kV
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • RoHS Compliant

Applications

AI Translation
  • USB Ports
  • Smart Phones
  • Wireless Systems Ethernet 10/100/1000 Base T