SiChange XC11663
| Manufacturer |
SiChange
Asian Brands |
| Mfr. Part # | XC11663 |
| LCSC Part # | C23377962 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | 500-ksps, ultra-low power consumption, 3.3V - 5.25V, 10-bit SAR analog-to-digital converter |
| Description | 10 Bit Analog to Digital Converter 1 Input SAR SOT-23-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SiChange | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,925 
2,925
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.447 $ 0.4247 | $ 0.42 |
10+ | $ 0.396 $ 0.3762 | $ 3.76 |
30+ | $ 0.3712 $ 0.3527 | $ 10.58 |
100+ | $ 0.3465 $ 0.3292 | $ 32.92 |
500+ | $ 0.331 $ 0.3145 | $ 157.25 |
1,000+ | $ 0.3233 $ 0.3072 | $ 307.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$