onsemi TIP35CG
| Manufacturer | |
| MPN | TIP35CG |
| LCSC Part # | C233765 |
| Packaging | TO-218-3 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 25A TO-218-3 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-218-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 25A | |
| Pd - Power Dissipation | 125W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-218-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 25A | |
| Pd - Power Dissipation | 125W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Designed for general−purpose power amplifier and switching applications.
Features
AI Translation
- 25 A Collector Current
- Low Leakage Current - ICEO = 1.0 mA @ 30 and 60 V
- Excellent DC Gain - hFE = 40 Typ @ 15 A
- High Current Gain Bandwidth Product - |hfe| = 3.0 min (@ IC) = 1.0 A, f = 1.0 MHz
- These are Pb-Free Devices
In-Stock: 21
21 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.5669 | $ 4.57 |
| 10+ | $ 4.0779 | $ 40.78 |
| 30+ | $ 3.787 | $ 113.61 |
| 100+ | $ 3.493 | $ 349.30 |
| 500+ | $ 3.3565 | $ 1678.25 |
| 1,000+ | $ 3.2964 | $ 3296.40 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-218-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 25A | |
| Pd - Power Dissipation | 125W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | TO-218-3 | |
| Current - Collector Cutoff | - | |
| Transition frequency(fT) | 3MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 5V |
| Type | Description | |
|---|---|---|
| DC Current Gain | 75 | |
| Current - Collector(Ic) | 25A | |
| Pd - Power Dissipation | 125W | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Designed for general−purpose power amplifier and switching applications.
Features
AI Translation
- 25 A Collector Current
- Low Leakage Current - ICEO = 1.0 mA @ 30 and 60 V
- Excellent DC Gain - hFE = 40 Typ @ 15 A
- High Current Gain Bandwidth Product - |hfe| = 3.0 min (@ IC) = 1.0 A, f = 1.0 MHz
- These are Pb-Free Devices
C233765 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



