onsemi TIP41CG
| Manufacturer | |
| Mfr. Part # | TIP41CG |
| LCSC Part # | C233724 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 6A TO-220 |
| Description | Bipolar (BJT) Transistor NPN 100V 6A 3MHz 65W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
33
33
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3837 | $ 1.38 |
10+ | $ 1.1561 | $ 11.56 |
50+ | $ 1.0318 | $ 51.59 |
100+ | $ 0.8929 | $ 89.29 |
500+ | $ 0.8299 | $ 414.95 |
1,000+ | $ 0.8009 | $ 800.90 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$