LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP302LSN30T1G product image
  • NCP302LSN30T1G thumbnail 1
  • NCP302LSN30T1G thumbnail 2
  • NCP302LSN30T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP302LSN30T1GRoHS

Manufacturer
MPN
NCP302LSN30T1G
LCSC Part #
C233703
Packaging
TSOP-5
Customer #
Key Attributes
Active Low 800mV~10V 1 TSOP-5 Supervisors RoHS
Datasheetpdf icononsemi NCP302LSN30T1G
In-Stock: 95
95 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 1.8063$ 1.81
10+$ 1.5664$ 15.66
30+$ 1.416$ 42.48
100+$ 1.2608$ 126.08
500+$ 1.1904$ 595.20
1,000+$ 1.16$ 1160.00
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingTSOP-5
output typePush-pull
Operating Temperature-40℃~+125℃@(TA)
Reset Active LevelActive Low
Voltage - Supply800mV~10V
ChipTypeVoltage monitor
Standby Current500nA
Threshold Voltage3V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator. These devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.

Features

AI Translation
  • Quiescent Current of 0.5 μA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Externally Programmable Time Delay Generator
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Output
  • Active Low or Active High Reset
  • Specified Over the -40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb −Free and are RoHS Compliant

Applications

AI Translation
  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection