LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC34064D-005G product image
  • MC34064D-005G thumbnail 1
  • MC34064D-005G thumbnail 2
  • MC34064D-005G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi MC34064D-005GRoHS

Manufacturer
MPN
MC34064D-005G
LCSC Part #
C233687
Packaging
SOIC-8
Customer #
Key Attributes
Active Low 1V~6.5V 1 SOIC-8 Supervisors RoHS
Datasheetpdf icononsemi MC34064D-005G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
Manufactureronsemi
PackagingSOIC-8
Operating Temperature0℃~+70℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply1V~6.5V
ChipTypeVoltage monitor
Threshold Voltage4.6V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging98
Sales UnitPiece

Introduction

AI Translation

The MC34064 is an undervoltage sensing circuit specifically designed for use as a reset controller in microprocessor−based systems. It offers the designer an economical solution for low voltage detection with a single external resistor. The MC34064 features a trimmed−in−package bandgap reference, and a comparator with precise thresholds and built−in hysteresis to prevent erratic reset operation. The open collector reset output is capable of sinking in excess of 10 mA, and operation is guaranteed down to 1.0 V input with low standby current. The MC devices are packaged in 3−pin TO - 92, micro size TSOP−5, 8−pin SOIC−8 and Micro8 surface mount packages. The NCV device is packaged in SOIC−8 and TO−92.

Features

AI Translation
  • Trimmed−In−Package Temperature Compensated Reference
  • Comparator Threshold of 4.6 V at 25°C
  • Precise Comparator Thresholds Guaranteed Over Temperature
  • Comparator Hysteresis Prevents Erratic Reset
  • Reset Output Capable of Sinking in Excess of 10 mA
  • Internal Clamp Diode for Discharging Delay Capacitor
  • Guaranteed Reset Operation with 1.0 V Input
  • Low Standby Current
  • Economical TO−92, TSOP−5, SOIC−8 and Micro8 Surface Mount Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • direct monitoring of the 5.0 V MPU/logic power supply used in appliance, automotive, consumer and industrial equipment
Not available now