onsemi NUF4211MNT1G
| Manufacturer | |
| Mfr. Part # | NUF4211MNT1G |
| LCSC Part # | C233669 |
| Package | DFN-8(2x2) |
| Customer # | |
| Description | 8.5pF 2 250MHz DFN-8(2x2) EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi | |
| Package | DFN-8(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
70
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6936 | $ 0.69 |
10+ | $ 0.5518 | $ 5.52 |
30+ | $ 0.4792 | $ 14.38 |
100+ | $ 0.4083 | $ 40.83 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$