onsemi MC74LCX74DTR2G
| Manufacturer | |
| MPN | MC74LCX74DTR2G |
| LCSC Part # | C233660 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Low-Voltage CMos Dual D-Type Flip-Flop With 5V-Tolerant Inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~3.6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74LCX Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 4ns | |
| Quiescent Current | 10uA | |
| Hold Time | 2ns | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74LCX74 is a high performance, dual D−type flip−flop with asynchronous clear and set inputs and complementary (O, O) outputs. It operates from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX74 inputs to be safely driven from 5.0 V devices. The MC74LCX74 consists of 2 edge−triggered flip−flops with individual D−type inputs. The flip−flop will store the state of individual D inputs, that meet the setup and hold time requirements, on the LOW−to−HIGH Clock (CP) transition.
Features
- Designed for 2.3 V to 3.6 V VCC Operation
- 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current in All Three Logic States (10 μA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance: Human Body Model > 2000 V Machine Model > 200 V
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2808 | $ 0.28 |
| 10+ | $ 0.2728 | $ 2.73 |
| 30+ | $ 0.2681 | $ 8.04 |
| 100+ | $ 0.2633 | $ 26.33 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-14 | |
| Voltage - Supply | 2V~3.6V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | 74LCX Series | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 24mA | |
| Current - Output Low(IOL) | 24mA | |
| Setup Time | 4ns | |
| Quiescent Current | 10uA | |
| Hold Time | 2ns | |
| Propagation Delay | 7ns@3.3V,50pF | |
| Trigger Type | Rising Edge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MC74LCX74 is a high performance, dual D−type flip−flop with asynchronous clear and set inputs and complementary (O, O) outputs. It operates from a 2.3 to 3.6 V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5 V allows MC74LCX74 inputs to be safely driven from 5.0 V devices. The MC74LCX74 consists of 2 edge−triggered flip−flops with individual D−type inputs. The flip−flop will store the state of individual D inputs, that meet the setup and hold time requirements, on the LOW−to−HIGH Clock (CP) transition.
Features
- Designed for 2.3 V to 3.6 V VCC Operation
- 5.0 V Tolerant Inputs − Interface Capability With 5.0 V TTL Logic
- LVTTL Compatible
- LVCMOS Compatible
- 24 mA Balanced Output Sink and Source Capability
- Near Zero Static Supply Current in All Three Logic States (10 μA) Substantially Reduces System Power Requirements
- Latchup Performance Exceeds 500 mA
- ESD Performance: Human Body Model > 2000 V Machine Model > 200 V
- These Devices are Pb −Free, Halogen Free/BFR Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



