onsemi MC74HC245ADWR2G
| Manufacturer | |
| Mfr. Part # | MC74HC245ADWR2G |
| LCSC Part # | C233607 |
| Package | SOIC-20-300mil |
| Customer # | |
| Description | 2V~6V 160uA 22ns@4.5V,50pF SOIC-20-300mil Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | SOIC-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.502 | $ 0.50 |
10+ | $ 0.3991 | $ 3.99 |
30+ | $ 0.3562 | $ 10.69 |
100+ | $ 0.3009 | $ 30.09 |
500+ | $ 0.2763 | $ 138.15 |
1,000+ | $ 0.2625 | $ 262.50 |
2,000+ | $ 0.2595 | $ 519.00 |
4,000+ | $ 0.2564 | $ 1025.60 |
Standard Packaging 1000/Full
Reel | ||