onsemi MC74VHCT541ADTRG
| Manufacturer | |
| Mfr. Part # | MC74VHCT541ADTRG |
| LCSC Part # | C233555 |
| Package | TSSOP-20 |
| Customer # | |
| Description | 4.5V~5.5V 8 1 40uA 5.5ns@5V,50pF TSSOP-20 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-20 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2994 | $ 0.30 |
10+ | $ 0.2932 | $ 2.93 |
30+ | $ 0.2886 | $ 8.66 |
100+ | $ 0.284 | $ 28.40 |
Standard Packaging 2500/Full
Reel | ||