onsemi MC74HC74ADTR2G
| Manufacturer | |
| Mfr. Part # | MC74HC74ADTR2G |
| LCSC Part # | C233540 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Dual D Flip-Flop with Set and Reset |
| Description | 2V~6V 35MHz D-Type 1 2 2uA TSSOP-14 Flip Flops RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
136 
136
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4779 | $ 0.48 |
10+ | $ 0.3733 | $ 3.73 |
30+ | $ 0.328 | $ 9.84 |
100+ | $ 0.2718 | $ 27.18 |
500+ | $ 0.2468 | $ 123.40 |
1,000+ | $ 0.2312 | $ 231.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$