onsemi MC14049UBDTR2G
| Manufacturer | |
| MPN | MC14049UBDTR2G |
| LCSC Part # | C233503 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | StandardCMOS 1uA 6 3V~18V 1 TSSOP-16 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| output type | - | |
| Input Type | StandardCMOS | |
| Logic Family | MC14049UB | |
| Operating Temperature | -55℃~+125℃ | |
| Channel Type | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~18V | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 10mA | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5236 | $ 0.52 |
| 10+ | $ 0.5124 | $ 5.12 |
| 30+ | $ 0.5043 | $ 15.13 |
| 100+ | $ 0.4979 | $ 49.79 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Features | Level shifting | |
| output type | - | |
| Input Type | StandardCMOS | |
| Logic Family | MC14049UB | |
| Operating Temperature | -55℃~+125℃ | |
| Channel Type | - | |
| Quiescent Current(Iq) | 1uA | |
| Number of Bits per Element | 6 | |
| Voltage - Supply | 3V~18V | |
| Number of Elements | 1 | |
| Current - Output High(IOH) | 10mA | |
| Propagation Delay | - | |
| Current - Output Low(IOL) | 40mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



