LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi M74VHC1GT126DF2G product image
  • M74VHC1GT126DF2G thumbnail 1
  • M74VHC1GT126DF2G thumbnail 2
  • M74VHC1GT126DF2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi M74VHC1GT126DF2GRoHS

Manufacturer
MPN
M74VHC1GT126DF2G
LCSC Part #
C233496
Packaging
SOT-353
Customer #
Key Attributes
Noninverting 3-State Buffer
Datasheetpdf icononsemi M74VHC1GT126DF2G
In-Stock: 9,495
9,495 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2311$ 1.16
50+$ 0.2021$ 10.11
150+$ 0.1897$ 28.46
500+$ 0.1575$ 78.75
3,000+$ 0.1506$ 451.80
6,000+$ 0.1465$ 879.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
Manufactureronsemi
PackagingSOT-353
Input type-
Voltage - Supply3V~5.5V
Output TypeTri-State
Current - Output High(IOH)8mA
Series74VHC
Operating Temperature-55℃~+125℃
Current - Output Low(IOL)8mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting
Number of Elements1
Propagation Delay4.5ns@5V,50pF
Quiescent Current40uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MC74VHC1G126 / MC74VHC1GT126 is a single gate noninverting 3−state buffer in tiny footprint packages. The MC74VHC1G126 has CMOS−level input thresholds while the MC74VHC1GT126 has TTL−level input thresholds. The internal circuit is composed of three stages, including a buffered 3−state output which provides high noise immunity and stable output. The input structures provide protection when voltages up to 5.5 V are applied, regardless of the supply voltage. This allows the device to be used to interface 5 V circuits to 3 V circuits. Some output structures also provide protection when VCC = 0 V and when the output voltage exceeds VCC. These input and output structures help prevent device destruction caused by supply voltage − input/output voltage mismatch, battery backup, hot insertion, etc.

Features

AI Translation
  • Designed for 2.0 V to 5.5 V VCC Operation
  • 3.5 ns tPD at 5 V (typ)
  • Inputs/Outputs Over−Voltage Tolerant up to 5.5 V
  • IOFF Supports Partial Power Down Protection
  • Source/Sink 8 mA at 3.0 V
  • Available in SC−88A, SC−74A, TSOP−5, SOT−553, SOT−953 and UDFN6 Packages
  • Chip Complexity <100 FETs
  • NLV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant