onsemi SNUF6401MNT1G
| Manufacturer | |
| Mfr. Part # | SNUF6401MNT1G |
| LCSC Part # | C233491 |
| Package | DFN-12-EP(1.4x3) |
| Customer # | |
| Key Attributes | 6-Channel EMI Filter with Integrated ESD Protection |
| Description | 100Ω 17pF 110MHz DFN-12-EP(1.4x3) EMI/RFI Filters (LC, RC Networks) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/EMI/RFI Filters (LC, RC Networks) | |
| Manufacturer | onsemi | |
| Package | DFN-12-EP(1.4x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
65
65
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3457 | $ 1.73 |
50+ | $ 0.2723 | $ 13.62 |
150+ | $ 0.2408 | $ 36.12 |
500+ | $ 0.2016 | $ 100.80 |
3,000+ | $ 0.1841 | $ 552.30 |
6,000+ | $ 0.1736 | $ 1041.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$