onsemi MC74LCX125DTG
| Manufacturer | |
| Mfr. Part # | MC74LCX125DTG |
| LCSC Part # | C233476 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | Low-Voltage CMos Quad Buffer With 5V-Tolerant Inputs and Outputs |
| Description | 1 10uA 2V~3.6V 4 1.5ns@3.3V,50pF TSSOP-14 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | onsemi | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 96 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5787 | $ 0.58 |
10+ | $ 0.5663 | $ 5.66 |
30+ | $ 0.5586 | $ 16.76 |
96+ | $ 0.5493 | $ 52.73 |
Standard Packaging 96/Full
Tube | ||
Better price for more quantity?
$