onsemi MC74AC02DR2G
| Manufacturer | |
| MPN | MC74AC02DR2G |
| LCSC Part # | C233451 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | Quad 2-lnput NoR Gate High-Performance Silicon-Gate CMOS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74AC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 1mV~100mV;360mV | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.86V;5.4V~5.49V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output source/sink current 24 mA
- 'ACT02 features TTL-compatible inputs
- Lead-free devices
In-Stock: 101
101 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2346 | $ 0.23 |
| 10+ | $ 0.228 | $ 2.28 |
| 30+ | $ 0.2248 | $ 6.74 |
| 100+ | $ 0.2215 | $ 22.15 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SOIC-14 | |
| Logic Family | 74AC Series | |
| Voltage - Supply | 2V~6V | |
| Output Logic Level - Low | 1mV~100mV;360mV | |
| Propagation Delay | 6.5ns@5V,50pF | |
| Features | - | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.1V~3.85V | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 4.86V;5.4V~5.49V | |
| Quiescent Current(Iq) | 4uA | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 4;2 | |
| Current - Output Low(IOL) | 24mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Output source/sink current 24 mA
- 'ACT02 features TTL-compatible inputs
- Lead-free devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



