onsemi SZNUP3105LT1G
| Manufacturer | |
| MPN | SZNUP3105LT1G |
| LCSC Part # | C233434 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 32VWM 66VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Clamping Voltage | 66V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 35.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SZ/NUP3105L has been designed to protect the CAN transceiver in 24 V systems from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
AI Translation
- 350 W Peak Power Dissipation per Line (8/20 sec Waveform)
- Low Reverse Leakage Current (<100 nA)
- Low Capacitance High−Speed CAN Data Rates
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4
- IEC 61000−4−4 (EFT): 50 A – 5/50 ns
- IEC 61000−4−5 (Lighting) 8.0 A (8/20 μs)
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Uniqu Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Industrial Control Networks
- Smart Distribution Systems (SDS)
- DeviceNet
- Automotive Networks
- Low and High−Speed CAN
- Fault Tolerant CAN
- Trucks
In-Stock: 3,025
3,025 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2319 | $ 1.16 |
| 50+ | $ 0.1817 | $ 9.09 |
| 150+ | $ 0.1603 | $ 24.05 |
| 500+ | $ 0.1335 | $ 66.75 |
| 3,000+ | $ 0.1216 | $ 364.80 |
| 6,000+ | $ 0.1144 | $ 686.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 | |
| Clamping Voltage | 66V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 35.6V | |
| Number of Channels | 2 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SZ/NUP3105L has been designed to protect the CAN transceiver in 24 V systems from ESD and other harmful transient voltage events. This device provides bidirectional protection for each data line with a single compact SOT−23 package, giving the system designer a low cost option for improving system reliability and meeting stringent EMI requirements.
Features
AI Translation
- 350 W Peak Power Dissipation per Line (8/20 sec Waveform)
- Low Reverse Leakage Current (<100 nA)
- Low Capacitance High−Speed CAN Data Rates
- IEC Compatibility:
- IEC 61000−4−2 (ESD): Level 4
- IEC 61000−4−4 (EFT): 50 A – 5/50 ns
- IEC 61000−4−5 (Lighting) 8.0 A (8/20 μs)
- Flammability Rating UL 94 V−0
- SZ Prefix for Automotive and Other Applications Requiring Uniqu Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
AI Translation
- Industrial Control Networks
- Smart Distribution Systems (SDS)
- DeviceNet
- Automotive Networks
- Low and High−Speed CAN
- Fault Tolerant CAN
- Trucks
C233434 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



