LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP551SN50T1G product image
  • NCP551SN50T1G thumbnail 1
  • NCP551SN50T1G thumbnail 2
  • NCP551SN50T1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP551SN50T1GRoHS

Manufacturer
MPN
NCP551SN50T1G
LCSC Part #
C233412
Packaging
TSOP-5
Customer #
Key Attributes
Voltage Regulator, CMOS, Low Quiescent Current, Low Dropout, 150 mA
Datasheetpdf icononsemi NCP551SN50T1G
In-Stock: 559
559 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5339$ 0.53
10+$ 0.4346$ 4.35
30+$ 0.3923$ 11.77
100+$ 0.3386$ 33.86
500+$ 0.3142$ 157.10
1,000+$ 0.3011$ 301.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTSOP-5
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)4uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage12V
Output TypeFixed
FeaturesEnable control;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The NCP551 series of fixed output low dropout linear regulators are designed for handheld communication equipment and portable battery powered applications which require low quiescent. The NCP551 series features an ultra−low quiescent current of 4.0 μA. Each device contains a voltage reference unit, an error amplifier, a PMOS power transistor, resistors for setting output voltage, current limit, and temperature limit protection circuits. The NCP551 has been designed to be used with low cost ceramic capacitors and requires a minimum output capacitor of 0.1 μF. The device is housed in the TSOP−5 surface mount package. Standard voltage versions are 1.4, 1.5, 1.8, 2.5, 2.7, 2.8, 2.9, 3.0, 3.1, 3.2, 3.3, 3.6, 3.8 and 5.0 V. Other voltages are available in 100 mV steps.

Features

AI Translation
  • Low Quiescent Current of 4.0 μA Typical
  • Maximum Operating Voltage of 12 V
  • Low Output Voltage Option
  • High Accuracy Output Voltage of 2.0%
  • Industrial Temperature Range of -40°C to 85°C (NCV551, TA = -40°C to +125°C)
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant

Applications

AI Translation
  • Battery Powered Instruments
  • Hand−Held Instruments
  • Camcorders and Cameras