onsemi MC78M05BDTG
| Manufacturer | |
| Mfr. Part # | MC78M05BDTG |
| LCSC Part # | C233398 |
| Package | DPAK |
| Customer # | |
| Key Attributes | 500 mA Positive Voltage Regulators |
| Description | 5V Positive Fixed DPAK Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Package | DPAK |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 75 |
| Sales Unit | Piece |
In-Stock:
515
515
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3516 | $ 1.76 |
50+ | $ 0.2784 | $ 13.92 |
150+ | $ 0.247 | $ 37.05 |
525+ | $ 0.2078 | $ 109.10 |
2,475+ | $ 0.1903 | $ 470.99 |
5,025+ | $ 0.1799 | $ 904.00 |
Standard Packaging 75/Full
Tube | ||
Better price for more quantity?
$