LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi NCP176AMX330TCG product image
  • NCP176AMX330TCG thumbnail 1
  • NCP176AMX330TCG thumbnail 2
  • NCP176AMX330TCG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi NCP176AMX330TCGRoHS

Manufacturer
MPN
NCP176AMX330TCG
LCSC Part #
C233363
Packaging
XDFN-6-EP(1.2x1.2)
Customer #
Key Attributes
LDO Regulator - Fast Transient Response, Low Voltage
Datasheetpdf icononsemi NCP176AMX330TCG
In-Stock: 5,570
5,570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1809$ 0.90
50+$ 0.1439$ 7.20
150+$ 0.128$ 19.20
500+$ 0.1082$ 54.10
2,500+$ 0.0985$ 246.25
5,000+$ 0.0932$ 466.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingXDFN-6-EP(1.2x1.2)
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Tj)
Supply Current (Iq)60uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current500mA
Output TypeFixed
FeaturesEnable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Output discharge

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The NCP176 is CMOS LDO regulator featuring 500 mA output current. The input voltage is as low as 1.4 V and the output voltage can be set from 0.7 V.

Features

AI Translation
  • Operating Input Voltage Range: 1.4 V to 5.5 V
  • Output Voltage Range: 0.7 to 3.6 V (0.1 V steps)
  • Quiescent Current typ. 60 μA
  • Low Dropout: 130 mV typ. at 500 mA, VOUT = 2.5 V
  • High Output Voltage Accuracy ±0.8% (ΔVOUT > 1.8 V)
  • Stable with Small 1 μF Ceramic Capacitors
  • Over−current Protection
  • Built−in Soft Start Circuit to Suppress Inrush Current
  • Thermal Shutdown Protection: 165 °C
  • With (NCP176A) and Without (NCP176B) Output Discharge Function
  • Available in XDFN6 1.2 mm x 1.2 mm x 0.4 mm Package
  • These are Pb−free Devices

Applications

AI Translation
  • Battery Powered Equipment
  • Portable Communication Equipment
  • Cameras, Image Sensors and Camcorders