onsemi NCP114ASN180T1G
| Manufacturer | |
| MPN | NCP114ASN180T1G |
| LCSC Part # | C233362 |
| Packaging | TSOP-5 |
| Customer # | |
| Key Attributes | 300 mA CMos Low Dropout Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
Features
AI Translation
- Operating Input Voltage Range: 1.7 V to 5.5 V
- Available in Fixed Voltage Options: 0.75 V to 3.6 V Contact Factory for Other Voltage Options
- Very Low Quiescent Current of Typ. 50 μA
- Standby Current Consumption: Typ. 0.1 μA
- Low Dropout: 135 mV Typical at 300 mA
- ±1% Accuracy at Room Temperature
- High Power Supply Ripple Rejection: 75 dB at 1 kHz
- Thermal Shutdown and Current Limit Protections
- Stable with a 1 μF Ceramic Output Capacitor
- Available in UDFN and TSOP Packages
- These are Pb−Free Devices
Applications
AI Translation
- PDAs, Mobile phones, GPS, Smartphones
- Wireless Handsets, Wireless LAN
- Portable Medical Equipment
- Other Battery Powered Applications
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2223 | $ 1.11 |
| 50+ | $ 0.1799 | $ 9.00 |
| 150+ | $ 0.1618 | $ 24.27 |
| 500+ | $ 0.1391 | $ 69.55 |
| 3,000+ | $ 0.129 | $ 387.00 |
| 6,000+ | $ 0.1229 | $ 737.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | onsemi | |
| Packaging | TSOP-5 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Tj) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 300mA | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The NCP114 is 300 mA LDO that provides the engineer with a very stable, accurate voltage with low noise suitable for space constrained, noise sensitive applications. In order to optimize performance for battery operated portable applications, the NCP114 employs the dynamic quiescent current adjustment for very low IQ consumption at no−load.
Features
AI Translation
- Operating Input Voltage Range: 1.7 V to 5.5 V
- Available in Fixed Voltage Options: 0.75 V to 3.6 V Contact Factory for Other Voltage Options
- Very Low Quiescent Current of Typ. 50 μA
- Standby Current Consumption: Typ. 0.1 μA
- Low Dropout: 135 mV Typical at 300 mA
- ±1% Accuracy at Room Temperature
- High Power Supply Ripple Rejection: 75 dB at 1 kHz
- Thermal Shutdown and Current Limit Protections
- Stable with a 1 μF Ceramic Output Capacitor
- Available in UDFN and TSOP Packages
- These are Pb−Free Devices
Applications
AI Translation
- PDAs, Mobile phones, GPS, Smartphones
- Wireless Handsets, Wireless LAN
- Portable Medical Equipment
- Other Battery Powered Applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



