Firstohm(First Resistor & Condenser) MM204F5R10TKRTR3K0
| Manufacturer |
Firstohm(First Resistor & Condenser)
Asian Brands |
| Mfr. Part # | MM204F5R10TKRTR3K0 |
| LCSC Part # | C232904 |
| Package | MELF |
| Customer # | |
| Key Attributes | RES 5.1Ω ±1% 250mW MELF |
| Description | 5.1Ω ±1% 250mW Metal Film Resistor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Firstohm(First Resistor & Condenser) | |
| Package | MELF |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Not available now