onsemi NC7SU04P5X
| Manufacturer | |
| MPN | NC7SU04P5X |
| LCSC Part # | C232813 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | TinyLogic HS Unbuffered Inverter |
| Description | 2V~6V 17ns@6V,50pF 1 1uA 1 SC-70-5 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | onsemi | |
| Packaging | SC-70-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,930
2,930
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.054 | $ 0.54 |
100+ | $ 0.0435 | $ 4.35 |
300+ | $ 0.0383 | $ 11.49 |
3,000+ | $ 0.0343 | $ 102.90 |
6,000+ | $ 0.0312 | $ 187.20 |
9,000+ | $ 0.0296 | $ 266.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$