onsemi 74VHC595MTCX
| Manufacturer | |
| MPN | 74VHC595MTCX |
| LCSC Part # | C232786 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 8-Bit Shift Register with Output Latches |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 6.9ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC595 is an advanced high-speed CMOS Shift Register fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has eight 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tPD = 5.4 ns (Typ.) at VCC = 5V
- Low power dissipation: ICC = 4 μA (Max.) at TA = 25°C
- High noise immunity: V NIH = V NIL = 28% V CC (Min.)
- Power down protection is provided on all inputs
- Low noise: V OLP = 0.9V (Typ.)
- Pin and function compatible with 74HC595
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.487 | $ 0.49 |
| 10+ | $ 0.3779 | $ 3.78 |
| 30+ | $ 0.3306 | $ 9.92 |
| 100+ | $ 0.272 | $ 27.20 |
| 500+ | $ 0.246 | $ 123.00 |
| 1,000+ | $ 0.2297 | $ 229.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | onsemi | |
| Packaging | TSSOP-16 | |
| Operating temperature | -40℃~+85℃ | |
| Voltage - Supply | 2V~5.5V | |
| Output Type | Tri-State | |
| Series | 74VHC | |
| Number of Elements | 1 | |
| Features | Asynchronous clear function;Output enable | |
| Propagation Delay | 6.9ns@5V,50pF | |
| Function | Serial-to-Serial or Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The VHC595 is an advanced high-speed CMOS Shift Register fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This device contains an 8-bit serial-in, parallel-out shift register that feeds an 8-bit D-type storage register. The storage register has eight 3-STATE outputs. Separate clocks are provided for both the shift register and the storage register. The shift register has a direct-overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive-edge triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High Speed: tPD = 5.4 ns (Typ.) at VCC = 5V
- Low power dissipation: ICC = 4 μA (Max.) at TA = 25°C
- High noise immunity: V NIH = V NIL = 28% V CC (Min.)
- Power down protection is provided on all inputs
- Low noise: V OLP = 0.9V (Typ.)
- Pin and function compatible with 74HC595
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



