MAXIM MAX77789EWX+T
| Manufacturer | |
| Mfr. Part # | MAX77789EWX+T |
| LCSC Part # | C23275790 |
| Package | BumpWLP-36(2.9x2.9) |
| Customer # | |
| Key Attributes | 14VIN, 3AOUT 1-Cell Charger with Integrated USB Type-C Detection, DRP, and OTG |
| Description | 4.6V~13.4V 1 3.15A BumpWLP-36(2.9x2.9) Battery Chargers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Battery/Battery Chargers | |
| Manufacturer | MAXIM | |
| Package | BumpWLP-36(2.9x2.9) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
6 
6
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 7.5765 | $ 7.58 |
10+ | $ 6.5874 | $ 65.87 |
30+ | $ 5.9856 | $ 179.57 |
100+ | $ 5.4808 | $ 548.08 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$