onsemi MMBTA14LT1G
| Manufacturer | |
| MPN | MMBTA14LT1G |
| LCSC Part # | C232604 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Darlington NPN Silicon Transistors |
| Description | 30V 20000 NPN 300mA SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,770
4,770
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0522 | $ 0.52 |
100+ | $ 0.0418 | $ 4.18 |
300+ | $ 0.0366 | $ 10.98 |
3,000+ | $ 0.0328 | $ 98.40 |
6,000+ | $ 0.0296 | $ 177.60 |
9,000+ | $ 0.0281 | $ 252.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$