LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi BC856BDW1T1G product image
  • BC856BDW1T1G thumbnail 1
  • BC856BDW1T1G thumbnail 2
  • BC856BDW1T1G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

onsemi BC856BDW1T1GRoHS

Manufacturer
MPN
BC856BDW1T1G
LCSC Part #
C232593
Packaging
SOT-363
Customer #
Key Attributes
TRANS PNP+PNP 65V 100mA SOT-363
Datasheetpdf icononsemi BC856BDW1T1G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
Manufactureronsemi
PackagingSOT-363
Current - Collector Cutoff4uA
DC Current Gain150
Pd - Power Dissipation250mW
Collector - Emitter Voltage VCEO65V
Emitter-Base Voltage VEBO5V
Configuration-
Transition frequency(fT)100MHz
Vce Saturation(VCE(sat))650mV
typePNP
Number2 PNP
Current - Collector(Ic)100mA
Operating Temperature-55℃~+150℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

These transistors are designed for general purpose amplifier applications. They are housed in the SOT−363/SC−88 which is designed for low power surface mount applications.

Features

AI Translation
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
In-Stock: 680
680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.058$ 0.58
100+$ 0.0463$ 4.63
300+$ 0.0405$ 12.15
3,000+$ 0.0353$ 105.90
6,000+$ 0.0318$ 190.80
9,000+$ 0.0301$ 270.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$