onsemi MMBT5088LT1G
| Manufacturer | |
| MPN | MMBT5088LT1G |
| LCSC Part # | C232555 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 30V 50mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 30V 50mA 50MHz 225mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Packaging | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
9,710
9,710
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.072 | $ 0.72 |
100+ | $ 0.0573 | $ 5.73 |
300+ | $ 0.0499 | $ 14.97 |
3,000+ | $ 0.0428 | $ 128.40 |
6,000+ | $ 0.0384 | $ 230.40 |
9,000+ | $ 0.0362 | $ 325.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$