onsemi MMBD2835LT1G
| Manufacturer | |
| Mfr. Part # | MMBD2835LT1G |
| LCSC Part # | C232472 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | DIODE ARR GP 35V 100mA SOT-23 |
| Description | 4ns 1 Pair Common Anode 35V 1.2V@100mA SOT-23 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | onsemi | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1062 | $ 0.53 |
50+ | $ 0.0837 | $ 4.19 |
150+ | $ 0.0724 | $ 10.86 |
500+ | $ 0.064 | $ 32.00 |
3,000+ | $ 0.0573 | $ 171.90 |
6,000+ | $ 0.0539 | $ 323.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$