LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi 1N5370BG product image
  • 1N5370BG thumbnail 1
  • 1N5370BG thumbnail 2
  • 1N5370BG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi 1N5370BGRoHS

Manufacturer
MPN
1N5370BG
LCSC Part #
C232453
Packaging
DO-14
Customer #
Key Attributes
DIODE ZENER 56V 5W DO-14
Datasheetpdf icononsemi 1N5370BG
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2598$ 0.26
10+$ 0.2537$ 2.54
30+$ 0.2506$ 7.52
100+$ 0.246$ 24.60
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufactureronsemi
PackagingDO-14
Tolerance±5%
Pd - Power Dissipation5W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)500nA
Impedance(Zzt)35Ω
Diode Configuration1 Independent
Zener Voltage(Range)53.2V~58.8V
Zener Voltage(Nom)56V
Impedance(Zzk)280Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This is a complete series of 5 Watt Zener diodes with tight limits and better operating characteristics that reflect the superior capabilities of silicon- oxide passivated junctions. All this in an axial lead, transfer- molded plastic package that offers protection in all common environmental conditions.

Features

AI Translation
  • Zener Voltage Range - 3.3V to 200V
  • ESD Rating of Class 3 (>16kV) per Human Body Model
  • Surge Rating of up to 180W @ 8.3ms
  • Maximum Limits Guaranteed on up to Six Electrical Parameters
  • Pb- Free Packages are Available