AIPULNION NNV25-05S05AN
| Manufacturer | AIPULNIONAsian Brands |
| MPN | NNV25-05S05AN |
| LCSC Part # | C232009 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC-DC modular power supply, fixed voltage input, isolated non-regulated output, high conversion efficiency, small SIP package |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | AIPULNION | |
| Packaging | Through Hole | |
| Vin | 4.5V~5.5V | |
| Ripple Noise | 100mVp-p | |
| Vout | 5V | |
| Operating Temperature | -40℃~+85℃ | |
| Capacitive Load(Max) | 100uF | |
| Number of Outputs | 1 | |
| Iout | 50mA | |
| Height | 10mm | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1kV | |
| Features | Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Conversion Efficiency | 65% | |
| Output Power | 250mW | |
| Length | 11.5mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 17 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 17
17 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9326 | $ 0.93 |
| 10+ | $ 0.9104 | $ 9.10 |
| 34+ | $ 0.8961 | $ 30.47 |
| 102+ | $ 0.8818 | $ 89.94 |
Standard Packaging17/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



