LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL WR252WF270JT4E product image
  • WR252WF270JT4E thumbnail 1
  • WR252WF270JT4E thumbnail 2
  • WR252WF270JT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL WR252WF270JT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
WR252WF270JT4E
LCSC Part #
C23196072
Packaging
1225
Customer #
Key Attributes
RES 27Ω ±1% 2W 1225
Datasheetpdf iconUNI-ROYAL WR252WF270JT4E
In-Stock: 2,030
2,030 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0665$ 0.67
100+$ 0.053$ 5.30
300+$ 0.0462$ 13.86
1,000+$ 0.0411$ 41.10
4,000+$ 0.0371$ 148.40
8,000+$ 0.035$ 280.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1225
Resistance27Ω
Power(Watts)2W
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece