LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi LM2901VDTBR2G product image
  • LM2901VDTBR2G thumbnail 1
  • LM2901VDTBR2G thumbnail 2
  • LM2901VDTBR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi LM2901VDTBR2GRoHS

Manufacturer
MPN
LM2901VDTBR2G
LCSC Part #
C231843
Packaging
TSSOP-14
Customer #
Key Attributes
2mV 25nA Four channels TSSOP-14 Linear Comparators RoHS
Datasheetpdf icononsemi LM2901VDTBR2G
In-Stock: 350
350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3498$ 1.75
50+$ 0.2777$ 13.89
150+$ 0.2467$ 37.01
500+$ 0.2081$ 104.05
2,500+$ 0.1809$ 452.25
5,000+$ 0.1706$ 853.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
Manufactureronsemi
PackagingTSSOP-14
Output Type-
Quiescent Current800uA
Output ModeTTL;CMOS
Propagation Delay Time1.3us
Operating Temperature-40℃~+125℃
Dual Supply-18V~-1.5V;1.5V~18V
FeaturesESD protection
Rail to RailRail-to-Rail Input
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)-
Vos - Input Offset Voltage2mV
Ib - Input Bias Current25nA
Number of ChannelsFour channels
Input Offset Current(Ios)5nA
Single Supply3V~36V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

These comparators are designed for use in level detection, low−level sensing and memory applications in consumer, automotive, and industrial electronic applications.

Features

AI Translation
  • Single Supply Operation: 3.0 V to 36 V
  • Split Supply Operation: ±1.5 V to ±18 V
  • Low Input Bias Current: 25 nA (Typ)
  • Low Input Offset Current: ±5.0 nA (Typ)
  • Low Input Offset Voltage
  • Input Common Mode Voltage Range to GND
  • Low Output Saturation Voltage: 130 mV (Typ) @ 4.0 mA
  • TTL and CMOS Compatible
  • ESD Clamps on the Inputs Increase Reliability without Affecting Device Operation
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant