LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC33202DMR2G product image
  • MC33202DMR2G thumbnail 1
  • MC33202DMR2G thumbnail 2
  • MC33202DMR2G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC33202DMR2GRoHS

Manufacturer
MPN
MC33202DMR2G
LCSC Part #
C231818
Packaging
MSOP-8
Customer #
Key Attributes
Low Voltage, Rail-to-Rail Operational Amplifiers
Datasheetpdf icononsemi MC33202DMR2G
In-Stock: 2,641
2,641 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4111$ 0.41
10+$ 0.3184$ 3.18
30+$ 0.28$ 8.40
100+$ 0.2304$ 23.04
500+$ 0.208$ 104.00
1,000+$ 0.1952$ 195.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
Manufactureronsemi
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage8mV
Slew Rate1V/us
Input Offset Current(Ios)50nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+105℃
Common Mode Rejection Ratio(CMRR)60dB
Ib - Input Bias Current200nA
Output Current80mA
Maximum Power Supply Range (Vdd-Vss)12V
Input Offset Voltage Drift(Vos TC)2uV/℃
Quiescent Current900uA
Gain Bandwidth Product2.2MHz
Input Voltage Noise Density20nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~12V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The MC33201/2/4 family of operational amplifiers provide rail−to−rail operation on both the input and output. The inputs can be driven as high as 200 mV beyond the supply rails without phase reversal on the outputs, and the output can swing within 50 mV of each rail. This rail−to−rail operation enables the user to make full use of the supply voltage range available. It is designed to work at very low supply voltages (± 0.9 V) yet can operate with a supply of up to +12 V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also, the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier for audio applications. The MC33201/2/4 family of operational amplifiers are unique in their ability to swing rail−to−rail on both the input and the output with a completely bipolar design. This offers low noise, high output current capability and a wide common mode input voltage range even with low supply voltages. Operation is guaranteed over an extended temperature range and at supply voltages of 2.0 V, 3.3 V and 5.0 V and ground. Since the common mode input voltage range extends from VCC to VEE, it can be operated with either single or split voltage supplies. The MC33201/2/4 are guaranteed not to latch or phase reverse over the entire common mode range.

Features

AI Translation
  • Low Voltage, Single Supply Operation (+1.8 V and Ground to +12 V and Ground)
  • Input Voltage Range Includes both Supply Rails
  • Output Voltage Swings within 50 mV of both Rails
  • No Phase Reversal on the Output for Over−driven Input Signals
  • High Output Current (ISC = 80 mA, Typ)
  • Low Supply Current (JD = 0.9 mA, Typ)
  • 600 Ω Output Drive Capability
  • Extended Operating Temperature Ranges (-40° to +105°C and -55° to +125°C)
  • Typical Gain Bandwidth Product = 2.2 MHz
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These Devices are Pb−Free and are RoHS Compliant