ALPSALPINE SSSS810201
| Manufacturer | |
| MPN | SSSS810201 |
| LCSC Part # | C231762 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating | 300mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.1mm | |
| Length | 9.7mm | |
| Voltage Rating | 5V | |
| Width | 1.9mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,960
1,960 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2884 | $ 1.44 |
| 50+ | $ 0.2572 | $ 12.86 |
| 150+ | $ 0.2438 | $ 36.57 |
| 500+ | $ 0.2271 | $ 113.55 |
| 2,500+ | $ 0.2196 | $ 549.00 |
| 4,500+ | $ 0.2151 | $ 967.95 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | SMD | |
| Current Rating | 300mA | |
| Mounting Type | Surface Mount, Right Angle | |
| Circuit | SPDT | |
| Switch Height | 4.1mm | |
| Length | 9.7mm | |
| Voltage Rating | 5V | |
| Width | 1.9mm | |
| Actuator Color | Black | |
| Termination Style | SMD(SMT) Tab |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



