ALPSALPINE SSCQ110100
| Manufacturer | |
| Mfr. Part # | SSCQ110100 |
| LCSC Part # | C231760 |
| Package | SMD |
| Customer # | |
| Key Attributes | SWITCH LIMIT SPDT 1mA 5V |
| Description | Switch SPDT Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | ALPSALPINE | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,683
3,683
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5151 | $ 0.52 |
10+ | $ 0.4057 | $ 4.06 |
30+ | $ 0.359 | $ 10.77 |
100+ | $ 0.2994 | $ 29.94 |
500+ | $ 0.2769 | $ 138.45 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$