GANGYUAN KAN1542-0291B0201
| Manufacturer | GANGYUANAsian Brands |
| MPN | KAN1542-0291B0201 |
| LCSC Part # | C231735 |
| Packaging | SMD,3.9x1.6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST SMD R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | SMD,3.9x1.6mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 1.55mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Height | 2.9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1306 | $ 0.65 |
| 50+ | $ 0.1032 | $ 5.16 |
| 150+ | $ 0.0895 | $ 13.43 |
| 500+ | $ 0.0793 | $ 39.65 |
| 3,000+ | $ 0.0711 | $ 213.30 |
| 6,000+ | $ 0.067 | $ 402.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Packaging | SMD,3.9x1.6mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| with Bracket | With Bracket | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 1.55mm | |
| Installation Method | Surface Mount, Right Angle | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Rectangular Button | |
| With Lamp | No | |
| Length | 3.9mm | |
| Circuit | SPST | |
| Height | 2.9mm | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



