GANGYUAN KAN0637-0701B
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN0637-0701B |
| LCSC Part # | C231668 |
| Package | Through Hole,Right Angle,7.4x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH R/A |
| Description | Tactile Switch SPST 7mm 7.4mm x 6mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | Through Hole,Right Angle,7.4x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
470
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0436 | $ 0.44 |
100+ | $ 0.0343 | $ 3.43 |
300+ | $ 0.0297 | $ 8.91 |
1,000+ | $ 0.0247 | $ 24.70 |
5,000+ | $ 0.0219 | $ 109.50 |
10,000+ | $ 0.0205 | $ 205.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$