OMRON XG4T-1004
| Manufacturer | |
| MPN | XG4T-1004 |
| LCSC Part # | C231468 |
| Packaging | - |
| Customer # | |
| Key Attributes | Flat Cable Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Row Spacing | - | |
| Color | Black | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 250V | |
| Mounting Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Pitch | - | |
| Connector Type | Flip Cover |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3649$ 0.0840 | $ 0.42 |
| 50+ | $ 0.29$ 0.0667 | $ 3.34 |
| 150+ | $ 0.2579$ 0.0594 | $ 8.91 |
| 500+ | $ 0.2179$ 0.0502 | $ 25.10 |
| 2,000+ | $ 0.2$ 0.0460 | $ 92.00 |
| 4,000+ | $ 0.1893$ 0.0436 | $ 174.40 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Accessories | |
| Manufacturer | OMRON | |
| Packaging | - | |
| Row Spacing | - | |
| Color | Black | |
| Number of Rows | 2 | |
| Rated Voltage (Max) | 250V | |
| Mounting Type | - | |
| Operating Temperature | -55℃~+125℃ | |
| Pitch | - | |
| Connector Type | Flip Cover |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



