OMRON G6K-2F-Y-TR DC5 BY OMR/C
| Manufacturer | |
| MPN | G6K-2F-Y-TR DC5 BY OMR/C |
| LCSC Part # | C231390 |
| Packaging | SMD,10x6.5mm |
| Customer # | |
| Key Attributes | 5V Two groups of conversions: 2C(Double-pole double-throw conversion) 1A SMD,10x6.5mm Signal Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Voltage | 5V | |
| Contact Material | Silver+gold-plated alloy | |
| Coil Resistance | 237Ω | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 1.3ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 1.4ms | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Length | 10mm | |
| Width | 6.5mm | |
| Switching Current(Max) | 1A | |
| Coil Rated Power | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact H5.2mm × W6.5mm × L10mm footprint, supporting high-density mounting (G6K(U)-2F(-Y) type)
- Low-profile 5.2mm height for improved mounting efficiency (G6K(U)-2F(-Y) type)
- Ultra-lightweight approx. 0.7g, supporting higher-speed mounting
- High sensitivity at 100mW, achieving 70% lower power consumption compared to previous Omron products
- Unique terminal structure with high infrared irradiation efficiency; terminal temperature rises easily during IRS mounting for excellent solderability (surface mount terminal type)
- Coil-to-contact withstand voltage AC1,500V and impulse withstand voltage 1.5kV 10×160μs (FCC Part 68 standard)
- Optimized coil-to-contact terminal spacing; Y-series available with impulse withstand voltage up to 12.5kV 2×10μs (Telcordia compliant)
- Standard type certified to UL/CSA and BSI (EN60950)
- 2.54mm terminal pitch variant available
Applications
AI Translation
- Communications equipment
- OA equipment
- Test & measurement instruments
- Surveillance equipment
- Safety devices
- Building automation systems
- Industrial equipment
- Entertainment equipment
- Home appliances
In-Stock: 2,339
2,339 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1245 | $ 1.12 |
| 10+ | $ 0.9207 | $ 9.21 |
| 30+ | $ 0.809 | $ 24.27 |
| 100+ | $ 0.6828 | $ 68.28 |
| 500+ | $ 0.6262 | $ 313.10 |
| 900+ | $ 0.6003 | $ 540.27 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Signal Relays | |
| Manufacturer | OMRON | |
| Packaging | SMD,10x6.5mm | |
| Coil Voltage | 5V | |
| Contact Material | Silver+gold-plated alloy | |
| Coil Resistance | 237Ω | |
| Contact Rating | 300mA@125VAC;1A@30VDC | |
| Contact Resistance | 100mΩ | |
| Contact Form | Two groups of conversions: 2C(Double-pole double-throw conversion) | |
| Release Time | 1.3ms | |
| Operating Temperature | -40℃~+70℃ | |
| Operate Time | 1.4ms | |
| Switching Voltage(Max) | 125V@AC;60V@DC | |
| Length | 10mm | |
| Width | 6.5mm | |
| Switching Current(Max) | 1A | |
| Coil Rated Power | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Ultra-compact H5.2mm × W6.5mm × L10mm footprint, supporting high-density mounting (G6K(U)-2F(-Y) type)
- Low-profile 5.2mm height for improved mounting efficiency (G6K(U)-2F(-Y) type)
- Ultra-lightweight approx. 0.7g, supporting higher-speed mounting
- High sensitivity at 100mW, achieving 70% lower power consumption compared to previous Omron products
- Unique terminal structure with high infrared irradiation efficiency; terminal temperature rises easily during IRS mounting for excellent solderability (surface mount terminal type)
- Coil-to-contact withstand voltage AC1,500V and impulse withstand voltage 1.5kV 10×160μs (FCC Part 68 standard)
- Optimized coil-to-contact terminal spacing; Y-series available with impulse withstand voltage up to 12.5kV 2×10μs (Telcordia compliant)
- Standard type certified to UL/CSA and BSI (EN60950)
- 2.54mm terminal pitch variant available
Applications
AI Translation
- Communications equipment
- OA equipment
- Test & measurement instruments
- Surveillance equipment
- Safety devices
- Building automation systems
- Industrial equipment
- Entertainment equipment
- Home appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



