OMRON G2RL-1A-E DC24
| Manufacturer | |
| MPN | G2RL-1A-E DC24 |
| LCSC Part # | C231362 |
| Packaging | DIP,28.8x12.5mm |
| Customer # | |
| Key Attributes | PCB power relay |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | OMRON | |
| Packaging | DIP,28.8x12.5mm | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Coil Type | - | |
| Coil Voltage | 24V | |
| Number of Pins | - | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Current(Max) | 16A | |
| Release Time | 5ms | |
| Operate Time | 15ms | |
| Contact Resistance | 100mΩ | |
| Contact Rating | 16A@250VAC;16A@24VDC | |
| Coil Rated Power | 400mW | |
| Switching Voltage(Max) | 440V@AC;300V@DC | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Coil Resistance | 1.44kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 676
676 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4574 | $ 2.46 |
| 10+ | $ 2.0252 | $ 20.25 |
| 40+ | $ 1.7888 | $ 71.55 |
| 100+ | $ 1.5201 | $ 152.01 |
| 500+ | $ 1.4019 | $ 700.95 |
| 1,000+ | $ 1.3469 | $ 1346.90 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



