onsemi NJVMJD45H11RLG
| Manufacturer | |
| Mfr. Part # | NJVMJD45H11RLG |
| LCSC Part # | C231275 |
| Package | TO-252(DPAK) |
| Customer # | |
| Key Attributes | TRANS PNP 80V 8A TO-252(DPAK) |
| Description | Bipolar (BJT) Transistor PNP 80V 8A 90MHz 20W Surface Mount TO-252(DPAK) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | onsemi | |
| Package | TO-252(DPAK) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1800 |
| Sales Unit | Piece |
In-Stock:
737
737
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6415 | $ 0.64 |
10+ | $ 0.5335 | $ 5.34 |
30+ | $ 0.4795 | $ 14.39 |
100+ | $ 0.4256 | $ 42.56 |
500+ | $ 0.3938 | $ 196.90 |
1,000+ | $ 0.3763 | $ 376.30 |
Standard Packaging 1800/Full
Reel | ||
Better price for more quantity?
$